Low

NEXPERIA  PDZ9.1B,115  Zener Single Diode, 9.1 V, 400 mW, SOD-323, 2 %, 2 Pins, 150 °C

NEXPERIA PDZ9.1B,115
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PDZ9.1B,115
Order Code:
2439616
Product Range
PDZ-B Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
9.1V
Power Dissipation Pd:
400mW
Diode Case Style:
SOD-323
Zener Tolerance ±:
2%
No. of Pins:
2Pins
Operating Temperature Max:
150°C
Packaging:
Tape & Reel
Product Range:
PDZ-B Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.001

Alternatives

Zener Single Diode, 9.1 V, 400 mW, SOD-323, 2 %, 2 Pins, 150 °C

NEXPERIA

Cut Tape
1,668 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.099 10+ $0.087 25+ $0.061 100+ $0.047 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.