Low

NXP  PCF85176T/1,118  LCD DRIVER, 40 SEG, 5.5V, TSSOP-56

NXP PCF85176T/1,118
Technical Data Sheet (458.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PCF85176T/1,118 is an universal LCD Driver for low multiplex rates. The peripheral device which interfaces to almost any liquid crystal display (LCD) with low multiplex rates. It generates the drive signals for any static or multiplexed LCD containing up to four backplanes and up to 40 segments. It can be easily cascaded for larger LCD applications. It is compatible with most microcontrollers and communicates via the two-line bidirectional I²C-bus. Communication overheads are minimized by a display RAM with auto-incremented addressing, by hardware sub-addressing and by display memory switching (static and duplex drive modes).
  • Single chip LCD controller and driver
  • Internal LCD bias generation with voltage-follower buffers
  • Auto-incremented display data loading across device sub address boundaries
  • Display memory bank switching in static and duplex drive modes
  • Versatile blinking modes
  • Independent supplies possible for LCD and logic voltages
  • Low power consumption
  • May be cascaded for large LCD applications (up to 2560 segments/elements possible)
  • No external components required
  • Manufactured in silicon gate CMOS process
  • 40 x 4-bit RAM for display data storage
  • 400kHz I²C-bus interface

Product Information

No. of Digits:
5
No. of Segments:
40
Driver Case Style:
TSSOP
No. of Pins:
56Pins
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Interface Type:
I2C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Imaging, Video & Vision

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.