Low

NXP  PCA8547BHT/AY  LCD DRIVER, 44SEG, 5.5V, TQFP-64

NXP PCA8547BHT/AY
Manufacturer:
NXP NXP
Manufacturer Part No:
PCA8547BHT/AY
Order Code:
2427488
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PCA8547BHT/AY is a 4 x 44 automotive LCD Driver with integrated charge pump. It is specifically designed for high-contrast vertical alignment (VA) LCD with multiplex rates up to 1:4. It generates the drive signals for any static or multiplexed LCD containing up to four backplanes, 44 segments and up to 176 elements. The PCA8547 features an internal charge pump with internal capacitors for on-chip generation of the LCD driving voltage. To ensure an optimal and stable contrast over the full temperature range, it offers a programmable temperature compensation of the LCD supply voltage. It can be easily connected to a microcontroller by three-line bidirectional SPI-bus.
  • Low-power single-chip LCD controller and driver
  • On-chip RAM for display data storage arranged in two banks
  • Display memory bank switching
  • Integrated temperature sensor with temperature readout
  • On-chip calibration of internal oscillator frequency and VLCD
  • Manufactured in silicon gate CMOS process
  • Programmable frame frequency in the range of 60 to 300Hz in steps of 10Hz, factory calibrated
  • 5MHz SPI-bus interface

Product Information

No. of Digits:
-
No. of Segments:
44
Driver Case Style:
TQFP
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
No. of Pins:
64Pins
Interface Type:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
95°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0003

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.