Low

OM13083 - 

Development Board, LPC4088 4.3" Capacitive Display Module, 128MB NAND Flash, 32 MB SDRAM

OM13083 - Development Board, LPC4088 4.3" Capacitive Display Module, 128MB NAND Flash, 32 MB SDRAM
OM13083 - Development Board, LPC4088 4.3" Capacitive Display Module, 128MB NAND Flash, 32 MB SDRAM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13083
Order Code:
2490950
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OM13083 is an Embedded Artists' LPC4088 Display Module lets get up-and-running quickly with graphical applications, the mbed-platform and Cortex-M4F programming in general. Communication interfaces, large on-board memories and LCD controller/display enables graphical user interface (GUI) and communication gateway designs. On-board connectors and industrial design makes the module perfect for product integration.
  • 4.3" Colour TFT capacitive touch LCD, 480x272 pixel
  • 120MHz Cortex-M4F LPC4088 MCU
  • 512kB LPC4088 on-chip flash
  • 32MB SDRAM
  • 96kB on-chip SRAM
  • 4032 Bytes on-chip E²PROM
  • 100/10Mbps Ethernet with RJ45 connector
  • USB host interface with USB-A connector
  • USB device interface with mini-B connector
  • XBee™ compatible connector for RF module add-on
  • mbed HDK debug interface connector (USB micro-B)
  • USD/transflash memory card interface connector
  • mbed-enabled via on-board HDK (CMSIS-DAP interface, USB drag-n-drop, Virtual COM port)
  • SWD/JTAG connector (ARM standard cortex debug connector)
  • SWD tag-connect™ connector
  • External 5V DC supply
  • Micro-B USB HDK connector

Applications

Test & Measurement, Industrial

Contents

Board, Micro-B USB cable and Quick-start guide.

Product Information

:
NXP
:
32bit
:
LPC4000
:
ARM
:
Cortex-M4F
:
LPC4088
:
Display Dev Board LPC4088 , Micro-B USB Cable, Quick Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 2/04/18

Contact me when back in stock

$384.15 $ 384.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $384.15
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.