A Premier Farnell Company
2013/06/20
Image is for illustrative purposes only.
Please refer to product description
Price
Qty
List Price
1 - 9
$38.86
10 - 49
$33.02
50+
$29.07
More : Get Quote
Legislation and Environmental
Weight (kg):
0.4
Country of Origin:
TH
Thailand
Country in which last significant manufacturing process was carried out
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Order Code
Manufacturer Part No
Manufacturer
/ Description
Availability
Price
Qty
100003510
SERVISOL
FREEZE SPRAY, 25, 400ML
Dispensing Method:Aerosol; SVHC:No SVHC (19-Dec-2012); Series:FREEZE 25; Volume:400ml; Chemical Colour:Clear;
76 deliver in 6 - 30 working days
- Hazardous Goods: Lead times reflect shipping restrictions
cut-off times
76 UK Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price For:
1 Each
COLINKEX
EMBEST
ADAPTER, DEBUG, SW/JTAG
Silicon Family Name:LPC13xx; Core Architecture:ARM; Core Sub-Architecture:Cortex-M3; IC Product Type:Debugger; Features:Support Cortex M0 and Cortex M3 Devices, Support Software & JTAG Debugging;
1 deliver in 6 - 7 working days
cut-off times
1 SG Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price For:
1 Each
LPC11C22FBD48/301,
NXP
MCU, 32BIT, ARM CORTEX M0, 48LQFP
Controller Family/Series:LPC11C00; Core Size:32bit; No. of I/O's:36; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V;
20 in stock
25 deliver in 6 - 7 working days
cut-off times
25 UK Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
20 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price For:
1 Each
1+
$7.33
5+
$6.54
10+
$5.94
20+
$5.55
more...
LPC11C24FBD48/301,
NXP
MCU, 32BIT, CORTEX M0, 48LQFP
Controller Family/Series:ARM Cortex-M0; Core Size:32bit; No. of I/O's:40; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V;
Please Call
Price For:
1 Each
1+
$4.50
10+
$4.20
50+
$3.90
100+
$3.70
Contact Me When In Stock
Community
Like to see more information about this product from customers like yourself?
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Alternatives
EMBEST
COLINKEX_LPC11C14 EVB
1 Each
$29.90