Low

LPC11E67JBD100E - 

ARM Microcontroller, LPC1100 ARM Cortex-M0+ Microcontrollers, 32bit, 50 MHz, 128 KB, 20 KB

LPC11E67JBD100E - ARM Microcontroller, LPC1100 ARM Cortex-M0+ Microcontrollers, 32bit, 50 MHz, 128 KB, 20 KB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
LPC11E67JBD100E
Order Code:
2433452
Product Range
LPC1100 ARM Cortex-M0+ Microcontrollers

Product Overview

The LPC11E67JBD100E is a 32-bit Microcontroller based on ARM Cortex-M0+ core with RISC architecture operates at a maximum frequency of 50MHz. The ARM Cortex-M0+ is an easy-to-use, energy-efficient core using a two-stage pipeline and fast single-cycle I/O access. The device incorporates 128kB internal flash, 20kB internal RAM, 4kB EEPROM, both standard and configurable timers/PWMs for advanced timing requirements, 12-channel 12-bit A/D converter with sample rates of up to 2Msps and 80 general-purpose I/O pins. This device also features peripherals like five USARTs and two inter-integrated circuit (I2C).
  • ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
  • AHB multilayer matrix
  • System tick timer
  • Serial wire debug (SWD) and JTAG boundary scan modes supported
  • Micro trace buffer (MTB) supported
  • Flash in-application programming (IAP) and In-system programming (ISP)
  • 32-bit Integer division routines
  • Simple DMA engine with 16 channels and programmable input triggers
  • Pin interrupt and pattern match engine using eight selectable GPIO pins
  • Two GPIO group interrupt generators
  • CRC Engine
  • Configurable PWM/timer subsystem
  • Windowed watchdog timer (WWDT)
  • Real-time clock (RTC) in the always-on power domain
  • Two SSP controllers with DMA support
  • 12MHz Internal RC oscillator trimmed to 1 % accuracy
  • 32kHz On-chip oscillator for RTC
  • Crystal oscillator with an operating range of 1MHz to 25MHz
  • Programmable watchdog oscillator with a frequency range of 9.4kHz to 2.3MHz
  • PLL allows CPU operation up to the maximum CPU rate

Applications

Metering, Communications & Networking, Consumer Electronics, Automotive, Computers & Computer Peripherals, Medical

Product Information

:
LPC1100 ARM Cortex-M0+ Microcontrollers
:
32bit
:
50MHz
:
128KB
:
20KB
:
100Pins
:
LQFP
:
80I/O's
:
ARM Cortex-M0+
:
I2C, SPI, USART
:
2.4V
:
3.6V
:
Cut Tape
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

14 total stock globally

14 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/05/18
$8.31 $ 8.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.31
10 + $7.07
100 + $6.12
250 + $5.81
500 + $5.21
1000 + $4.40
2500 + $4.18
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.