Low

NXP  LD6806TD/25H  Fixed LDO Voltage Regulator, 2.3V to 5.5V, 80mV Dropout, 2.5Vout, 200mAout, TSOP-5

NXP LD6806TD/25H
Technical Data Sheet (2.20MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.3V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
2.5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
200mA
Dropout Voltage Vdo:
80mV
LDO Regulator Case Style:
TSOP
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
2.5V 200mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000003