Low

  CBT3257ABQ  IC, QUAD 1 OF 2 MUX/DEMUX, DHVQFN16

 CBT3257ABQ
Manufacturer:
Manufacturer Part No:
CBT3257ABQ
Order Code:
2214909
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
CBT257
Logic Type:
Demultiplexer, Multiplexer
No. of Channels:
4Channels
Line Configuration:
-
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic Case Style:
DHVQFN
No. of Pins:
16Pins
Logic IC Family:
CBT
Logic IC Base Number:
74257
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.000022