Low

NEXPERIA  BCP68-25,115  Bipolar (BJT) Single Transistor, NPN, 20 V, 170 MHz, 625 mW, 1 A, 160 hFE

NEXPERIA BCP68-25,115
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BCP68-25,115
Order Code:
2439059
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
20V
Transition Frequency ft:
170MHz
Power Dissipation Pd:
625mW
DC Collector Current:
1A
DC Current Gain hFE:
160hFE
Transistor Case Style:
SOT-223
No. of Pins:
4Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.001

Alternatives