Low

NXP  BC858B,215  Bipolar (BJT) Single Transistor, PNP, -30 V, 100 MHz, 250 mW, -100 mA, 220 hFE

NXP BC858B,215
Technical Data Sheet (158.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Transistor Polarity:
PNP
Collector Emitter Voltage V(br)ceo:
-30V
Transition Frequency ft:
100MHz
Power Dissipation Pd:
250mW
DC Collector Current:
-100mA
DC Current Gain hFE:
220hFE
Transistor Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
BC858 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412100
Weight (kg):
.001

Alternatives

Bipolar (BJT) Single Transistor, General Purpose, PNP, 30 V, 250 mW, 100 mA, 220 hFE

NXP

Cut Tape
111 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.605 10+ $0.405 100+ $0.168 1000+ $0.114 more…

Buy