Low

NTE ELECTRONICS  NTE5005A  ZENER DIODE, 500mW, 3.3V, AXIAL

NTE ELECTRONICS NTE5005A
Technical Data Sheet (26.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Zener Voltage Vz Typ:
3.3V
Power Dissipation Pd:
500mW
Diode Case Style:
DO-35
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
200°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.002141

Alternatives

ZENER DIODE, 500mW, 3.3V, DO-35

MULTICOMP

3,526 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.202 10+ $0.131 50+ $0.099 100+ $0.075 more…

Buy

ZENER DIODE, 500mW, 3.3V, DO-35, FULL REEL

MULTICOMP

10,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.075 20000+ $0.075 30000+ $0.048

Buy

Zener Single Diode, 3.3 V, 500 mW, DO-35, 5 %, 2 Pins, 200 °C

FAIRCHILD SEMICONDUCTOR

7,579 in stock

Price for: Each

1+ $0.269 10+ $0.244 100+ $0.085 1000+ $0.058 more…

Buy

Zener Single Diode, 3.3 V, 500 mW, DO-204AH, 5 %, 2 Pins, 200 °C

FAIRCHILD SEMICONDUCTOR

68,242 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.111 250+ $0.092 500+ $0.052 2500+ $0.036 more…

Buy

Zener Single Diode, 3.3 V, 500 mW, DO-204AH, 5 %, 2 Pins, 200 °C

FAIRCHILD SEMICONDUCTOR

68,242 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.111 250+ $0.092 500+ $0.052 2500+ $0.036 more…

Buy

ZENER DIODE, 500mW, 3.3V, DO-35

VISHAY

4,372 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.256 10+ $0.222 100+ $0.094 500+ $0.078 more…

Buy

ZENER DIODE, 500mW, 3.3V, DO-35

VISHAY

10,136 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.358 10+ $0.311 100+ $0.132 500+ $0.11 more…

Buy

ZENER DIODE, 500mW, 3.3V, DO-35, FULL REEL

VISHAY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

30000+ $0.324

Buy

ZENER DIODE, 500mW, 3.3V, DO-35

FAIRCHILD SEMICONDUCTOR

12,194 in stock

Price for: Each

1+ $0.269 10+ $0.244 100+ $0.085 1000+ $0.058 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.