Low

NTE ELECTRONICS  47-23348-BK  HEAT SHRINK TUBING, 9MM ID, PO, BLACK, 48"

NTE ELECTRONICS 47-23348-BK
Manufacturer Part No:
47-23348-BK
Order Code:
2250432
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

I.D. Supplied - Metric:
9mm
I.D. Supplied - Imperial:
0.354"
Shrink Ratio:
3:1
Shrink Tubing / Boot Colour:
Black
Length - Imperial:
4ft
Length - Metric:
1.2m
I.D. Recovered Max - Metric:
3mm
I.D. Recovered Max - Imperial:
0.118"
Shrink Tubing / Boot Material:
PO (Polyolefin)
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85469010
Weight (kg):
.026635

Associated Products

Similar Products