Low

NORCOMP  781-M26-113R141  Standard D Sub Connector, High Density, Seal-D 781-M Series, DA, Plug, 26 Contacts, Steel Body

NORCOMP 781-M26-113R141
NORCOMP 781-M26-113R141
Technical Data Sheet (319.30KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

NORCOMP 781-M26-113R141
NORCOMP 781-M26-113R141

 

Product Information

Product Range:
Seal-D 781-M Series
D Sub Shell Size:
DA
Gender:
Plug
No. of Contacts:
26Contacts
Connector Body Material:
Steel Body
Contact Termination Type:
Solder
Contact Plating:
-
Contact Material:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85369010
Weight (kg):
.0147

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.