Low

NORCOMP  684S13W3103L461  Combination Layout D Sub Connector, 40A, SEAL-D 684S Series, DB-13W3, Plug, 10 Contacts, 3

NORCOMP 684S13W3103L461
NORCOMP 684S13W3103L461

Image is for illustrative purposes only. Please refer to product description.

NORCOMP 684S13W3103L461
NORCOMP 684S13W3103L461

 

Product Information

Product Range:
SEAL-D 684S Series
Insert Arrangement:
DB-13W3
Gender:
Plug
No. of Signal Contacts:
10Contacts
No. of Power Positions:
3
Contact Termination Type:
Through Hole
D Sub Shell Size:
DB
Connector Body Material:
Steel Body
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.0172

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.