Low

NORCOMP  680S5W5103L201  Combination Layout D Sub Connector, 20A, SEAL-D 680S Series, DB-5W5, Plug, 0 Contacts, 5, Solder

NORCOMP 680S5W5103L201
NORCOMP 680S5W5103L201

Image is for illustrative purposes only. Please refer to product description.

NORCOMP 680S5W5103L201
NORCOMP 680S5W5103L201

 

Product Information

Connector Body Material:
Steel Body
Contact Material:
Copper Alloy
Contact Plating:
Gold Plated Contacts
Contact Termination Type:
Solder
D Sub Shell Size:
DB
Gender:
Plug
Insert Arrangement:
DB-5W5
No. of Power Positions:
5
No. of Signal Contacts:
0 Contacts
Product Range:
SEAL-D 680S Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.013

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • No. of Signal Contacts: 0Contacts
  • D Sub Shell Size: DB
  • Gender: Plug
  • Product Range: SEAL-D 680S Series
  • Insert Arrangement: DB-5W5
  • Contact Termination Type: Solder
  • No. of Power Positions: 5
  • Connector Body Material: Steel Body