Low

NKK SWITCHES  AS22AP  SUBMINIATURE SLIDE

NKK SWITCHES AS22AP
Technical Data Sheet (263.58KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Contact Configuration:
DPDT
Contact Current Max:
-
Contact Voltage AC Max:
28 V
Contact Voltage DC Max:
28 V
Orientation:
Vertical
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)
Switch Mounting:
Through Hole
Switch Operation:
On-None-On

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

Tariff No:
85365019
Weight (kg):
.001797

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Orientation: Vertical
  • Contact Voltage DC Max: 28V
  • Switch Operation: On-None-On
  • Switch Mounting: Through Hole
  • Contact Configuration: DPDT
  • Product Range: -
  • Contact Current Max: -
  • Contact Voltage AC Max: 28V