Low

NETTLEFOLDS  HT01060030081FA  Bolt, Hex Cap, Steel, Bright Zinc Plated, M6 x 30mm, Pack of 100

NETTLEFOLDS HT01060030081FA
Manufacturer Part No:
HT01060030081FA
Order Code:
756830
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The HT01060030081FA is a M6 x 30mm Bolt, made of steel with bright zinc plated finish, hex head style. Standard withdrawn and replaced under European standardization by the corresponding ISO standard. Designed according to DIN 933, 931 and ISO 4017, 4014 s...
  • 10mm Key size
  • Fully and partially threaded
  • 800N/mm² Tensile strength
  • 12% Minimum elongation after fracture

Product Information

Thread Size - Metric:
M6
Thread Length:
30mm
External Length:
30mm
Fastener Plating:
Bright Zinc
Fastener Material:
Steel
Thread Size - Imperial:
-
Head Type:
Hex
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

Tariff No:
73181589
Weight (kg):
.78

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.