Low

NEC  PS2701A-1-F3-A  Transistor Output Optocoupler, 1 Channel, SOP, 4 Pins, 30 mA, 3.75 kV, 50 %

NEC PS2701A-1-F3-A
Technical Data Sheet (109.59KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

No. of Channels:
1 Channel
Optocoupler Case Style:
SOP
No. of Pins:
4Pins
Forward Current If Max:
30mA
Isolation Voltage:
3.75kV
CTR Min:
50%
Packaging:
Cut Tape
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414090
Weight (kg):
.07

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.