Low

NATURALIGHT  AN1020  MAGNIFYING LAMP, 22W, 5"

NATURALIGHT AN1020
Technical Data Sheet (377.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AN1020 is a Magnifying Lamp with slim head for improved viewing area. Lamps last up to 10 times as long as ordinary bulbs and produce a full spectrum light that reduces glare and eye-strain making close-up tasks like reading, writing, sewing and general inspection work easier.
  • 22W Naturalight™ tube (energy-saving)
  • High quality 13cm lens for detailed work (1.75X)

 

Product Information

Arm Length:
980mm
For Use With:
-
Magnification:
1.75x
Product Range:
-
Plug Type:
-

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair

Contents

Magnifying lamp, Tube, Table clamp and Lens cover.

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90138090
Weight (kg):
3.5

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.