New to element14? Start here
2013/06/19

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - LM386M-1/NOPB - Amplifier Class:AB

TEXAS INSTRUMENTSLM386M-1/NOPB
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
TEXAS INSTRUMENTS
Order Code:
1564701
Manufacturer Part No:
LM386M-1/NOPB

Technical Data Sheet (303.61KB) EN
Technical Data Sheet (303.61KB) EN

Product Information
  • Amplifier Class:AB
  • No. of Channels: 1
  • Output Power: 325mW
  • Supply Voltage Range: 4V to 12V
  • Amplifier Case Style: SOIC
  • No. of Pins: 8
  • Load Impedance: 8ohm
  • Operating Temperature Min: 0°C
  • Operating Temperature Max: 70°C
  • MSL: MSL 1 - Unlimited
  • SVHC: No SVHC (19-Dec-2012)
  • Base Number: 386
  • Input Offset Voltage Max: 2.5mV
  • Load Impedance Min: 8ohm
  • No. of Amplifiers: 1
  • Operating Temperature Range: 0°C to +70°C
  • Output Power (Pout): 325mW
  • Package / Case: SOIC
  • Power Rating RMS: 325mW
  • Programmable Gain Max: 200
  • Programmable Gain Min: 20
  • Supply Voltage + Nom: 15V
  • Supply Voltage Max: 12V
  • Supply Voltage Min: 4V
  • THD + N: 0.2% @ 125mW, 8ohm, VS=6V
  • Termination Type: SMD
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

451 / CAT

Availability

40 in stock for same/next working day delivery
see cut-off times
40 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: $0.76  

  1. Qty

Price

Qty List Price
1  - 9 $0.76
10  - 99 $0.65
100  - 249 $0.57
250  - 499 $0.51
500  - 999 $0.46
1000+  $0.42
More : Get Quote
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Alternatives
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
LM386M-1

TEXAS INSTRUMENTS

AMP, AUDIO 0.25W, SMD, SOIC8, 386

Amplifier Class:AB; No. of Channels:1; Output Power:0.25W; Supply Voltage Range:4V to 12V; Amplifier Case Style:SOIC;

349 in stock
1135 deliver in 6 - 7 working days
cut-off times
1135 UK Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
349 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$0.78
10+
$0.67
100+
$0.58
250+
$0.52
more...
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
RE932-01

ROTH ELEKTRONIK

PCB, ADAPTOR, SMD, SO-8, 20.5MMX8MM

Board Type:SMD Device Adapter; Board Material:FR4 Epoxy Fibreglass; Hole Diameter:1mm; External Height:8mm; External Width:20.5mm;

119 in stock
460 deliver in 6 - 7 working days
cut-off times
460 UK Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
119 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$10.02
10+
$9.58
50+
$9.26
WLK 30

FISCHER ELEKTRONIK

ADHESIVE, THERMAL CONDUCTIVE,30G

Weight:30g; SVHC:No SVHC (19-Dec-2012); Adhesive Applications:Bonding, Thermal Heat Sink; Material:Epoxyd; Operating Temperature Max:149°C;

2 in stock
27 deliver in 6 - 30 working days
-Hazardous Goods: Lead times reflect shipping restrictions
cut-off times
27 UK Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
2 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$135.48
12+
$121.94
24+
$109.72
48+
$96.86
2265931

DOW CORNING

HEAT SINK COMPOUND, TUBE, 100G, DC340

Series:340; Dispensing Method:Tube; Weight:100g; SVHC:No SVHC (19-Dec-2012); Chemical Colour:White;

132 in stock
885 deliver in 6 - 30 working days
-Hazardous Goods: Lead times reflect shipping restrictions
cut-off times
885 UK Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
132 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$36.50
12+
$32.96
24+
$29.82
48+
$24.44
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (Audio Amplifiers) OR (LM386M-1/NOPB)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Free Frieght
 

Product Accessories

ROTH ELEKTRONIK RE932-01
1 Each
$10.02
FISCHER ELEKTRONIK WLK 30
1 Each
$135.48
1 Each
$36.50

Alternatives

TEXAS INSTRUMENTS LM386M-1
1 Each
$0.78