Low

MURATA  GRM32DR72E104KW01L  SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 0.1 µF, 250 V, ± 10%, X7R, GRM Series

MURATA GRM32DR72E104KW01L
Technical Data Sheet (99.73KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

 

Product Information

Ceramic Capacitor Case:
1210 [3225 Metric]
Capacitance:
0.1µF
Voltage Rating:
250V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
GRM Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.08

Alternatives

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 0.1 µF, 250 V, ± 10%, X7R, CC Series

YAGEO (PHYCOMP)

Cut Tape
2,945 in stock

Price for: Each (Supplied on Cut Tape)

50+ $0.355 100+ $0.307 250+ $0.257 1000+ $0.228 more…

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 0.1 µF, 250 V, ± 10%, X7R, CGA Series

TDK

Cut Tape
115 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.12 10+ $1.07 100+ $0.432 500+ $0.392 more…

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 0.1 µF, 250 V, ± 10%, X7R, C Series

TDK

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ $0.3811 50+ $0.2175 100+ $0.1757 250+ $0.1484 more…

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 0.1 µF, 200 V, ± 10%, X7R, MC Series

MULTICOMP

Cut Tape
3,235 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.329 500+ $0.266 1000+ $0.209 2000+ $0.104

Buy

Similar Products