Low

MURATA  GRM1555C1H270JA01D  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 27 pF, 50 V, ± 5%, C0G / NP0, GRM Series

MURATA GRM1555C1H270JA01D
Technical Data Sheet (96.51KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

 

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
27pF
Voltage Rating:
50V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
GRM Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.001

Alternatives

CERAMIC CAPACITOR 27PF 50V, C0G, 5%, 040

YAGEO

6,154 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.224 10+ $0.022 100+ $0.011 1000+ $0.009 more…

Buy

CERAMIC CAPACITOR 27PF 50V, C0G, 5%, 0402, FULL REEL

YAGEO

20,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.01 20000+ $0.01 30000+ $0.01

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 27 pF, 50 V, ± 5%, C0G / NP0, C Series

KEMET

7,408 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.224 10+ $0.036 100+ $0.02 500+ $0.018 more…

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 27 pF, 50 V, ± 5%, C0G / NP0, C Series

KEMET

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

10000+ $0.007 20000+ $0.006 30000+ $0.006 50000+ $0.005 more…

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 27 pF, 50 V, ± 5%, C0G / NP0, MC Series

MULTICOMP

Cut Tape
19,305 in stock

Price for: Each (Supplied on Cut Tape)

100+ $0.01 500+ $0.009 1000+ $0.009 5000+ $0.009 more…

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 27 pF, 50 V, ± 5%, C0G / NP0, MC Series

MULTICOMP

Reel
50,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.002 50000+ $0.002 100000+ $0.002

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 27 pF, 50 V, ± 5%, C0G / NP0, CGA Series

TDK

Cut Tape
6,788 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.16 10+ $0.086 100+ $0.032 500+ $0.027 more…

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 27 pF, 50 V, ± 5%, C0G / NP0, CGA Series

TDK

Reel
10,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.014 50000+ $0.012 100000+ $0.01

Buy

Similar Products