Low

MURATA  GRM1555C1H1R5CA01D  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1.5 pF, 50 V, ± 0.25pF, C0G / NP0, GRM Series

MURATA GRM1555C1H1R5CA01D
Technical Data Sheet (86.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

 

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
1.5pF
Voltage Rating:
50V
Capacitance Tolerance:
± 0.25pF
Dielectric Characteristic:
C0G / NP0
Product Range:
GRM Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.001

Alternatives

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1.5 pF, 50 V, ± 0.25pF, C0G / NP0, CC Series

YAGEO (PHYCOMP)

Cut Tape
5,065 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.014 100+ $0.012 1000+ $0.01 10000+ $0.009

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1.5 pF, 50 V, ± 0.25pF, C0G / NP0, MC Series

MULTICOMP

Cut Tape
257 in stock

Price for: Each (Supplied on Cut Tape)

100+ $0.01 500+ $0.009 1000+ $0.008 5000+ $0.008 more…

Buy

CERAMIC CAPACITOR 1.5PF 50V, C0G, 0.5pF, 0402

MULTICOMP

297 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.01 100+ $0.01 500+ $0.01 1000+ $0.01 more…

Buy

Similar Products