Low

CSTCE8M00G52-R0 - 

Resonator, Ceramic, 8 MHz, SMD, 3 Pin, 40 ohm, ± 0.5%

CSTCE8M00G52-R0 - Resonator, Ceramic, 8 MHz, SMD, 3 Pin, 40 ohm, ± 0.5%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
CSTCE8M00G52-R0
Order Code:
2443268
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8MHz
:
SMD
:
3 Pin
:
40ohm
:
± 0.5%
:
-
:
-
:
-20°C
:
80°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CSTCE8M00G52-R0 is a 8MHz CERALOCK® Ceramic Resonator with built-in load capacitors. High-density mounting can be realized because of the small package and the elimination of the need for an external load capacitor.
  • REACH compliant
  • 40R Maximum resonant impedance
  • 10pF Built-in load capacitance
  • Oscillation circuits do not require external load capacitors
  • Wide frequency range
  • Extremely small and have a low profile
  • No adjustment is necessary for oscillation circuits

Applications

Consumer Electronics, Industrial

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2443268RL Check stock

10,901 total stock globally

10,901 available for 6 - 7 business days delivery

Available until stock is exhausted

see cut-off times
$0.608 $ 0.61
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.608
10 + $0.455
100 + $0.405
250 + $0.392
500 + $0.384
1000 + $0.323
3000 + $0.304
6000 + $0.292
9000 + $0.283
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2443268) x 0.608 = $0.608
Total Price: $0.608
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.