Low

CSTCE12M0G55Z-R0 - 

Resonator, Ceramic, 12 MHz, SMD, 3 Pin, ± 0.5%

CSTCE12M0G55Z-R0 - Resonator, Ceramic, 12 MHz, SMD, 3 Pin, ± 0.5%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
CSTCE12M0G55Z-R0
Order Code:
2470357
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12MHz
:
SMD
:
3 Pin
:
-
:
± 0.5%
:
-
:
± 0.2%
:
-40°C
:
125°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CSTCE12M0G55Z-R0 is a 12MHz CERALOCK® Ceramic Resonator with built-in load capacitors. High-density mounting can be realized because of the small package and the elimination of the need for an external load capacitor.
  • REACH compliant
  • 40R Maximum resonant impedance
  • 33pF Built-in load capacitance
  • Oscillation circuits do not require external load capacitors
  • Wide frequency range
  • Extremely small and have a low profile
  • No adjustment is necessary for oscillation circuits

Applications

Consumer Electronics, Industrial

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2470357RL Check stock

2,024 total stock globally

245 available for next business day delivery

1,779 available for 6 - 7 business days delivery

Available until stock is exhausted

see cut-off times
$0.84 $ 0.84
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.84
10 + $0.692
50 + $0.624
100 + $0.554
500 + $0.527
1000 + $0.443
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2470357) x 0.84 = $0.84
Total Price: $0.84
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.