Low

MULTICOMP  SPC21584  SPACER/STANDOFF, HEX, AL 6.35MM X 25.4MM

MULTICOMP SPC21584
Technical Data Sheet (54.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Standoff Material:
Aluminum
Standoff Type:
Hex Male-Female
Thread Size - Metric:
-
Thread Size - Imperial:
8-32
Body Length:
25.4mm
Product Range:
MC Hex Aluminium Series
External Width:
6.35 mm
Overall Length:
25.4 mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.222034

Alternatives

SPACER/STANDOFF, HEX BRASS 6.35MMX25.4MM

ABBATRON HH SMITH

10 in stock

Price for: Pack of 100

7+ $256.25

Buy

SPACER/STANDOFF, AL, 6.35MM X 22.225MM

RAF ELECTRONIC HARDWARE

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $1.79 100+ $1.43 500+ $1.35 1000+ $1.23

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.