Low

MULTICOMP  SPC21582  SPACER/STANDOFF HEX AL 6.35MM X 15.875MM

MULTICOMP SPC21582
Technical Data Sheet (52.67KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Standoff Material:
Aluminum
Standoff Type:
Hex Male-Female
Thread Size - Metric:
-
Thread Size - Imperial:
6-32
Body Length:
15.875mm
Product Range:
MC Hex Aluminium Series
External Width:
6.35 mm
Overall Length:
15.875 mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.154222

Alternatives

SPACER/STANDOFF, HEX, AL, 6.4MM X 15.9MM

KEYSTONE

7 in stock

Price for: Pack of 100

1+ $185.85 5+ $157.18 10+ $140.18 25+ $120.48 more…

Buy

SPACER/STANDOFF, ALUMINIUM 6.35MMX14.3MM

RAF ELECTRONIC HARDWARE

751 in stock

Price for: Each

1+ $1.68 100+ $1.37 500+ $1.29 1000+ $1.16

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.