Low

MULTICOMP  SPC21577  SPACER/STANDOFF, HEX, AL 6.35MM X 25.4MM

MULTICOMP SPC21577
Technical Data Sheet (52.67KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Body Length:
25.4 mm
External Width:
6.35 mm
Overall Length:
25.4 mm
Product Range:
MC Hex Aluminium Series
SVHC:
To Be Advised
Standoff Material:
Aluminum
Standoff Type:
Hex Male-Female
Thread Size - Imperial:
6-32
Thread Size - Metric:
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
0
Weight (kg):
.234961

Alternatives

SPACER/STANDOFF, HEX, AL, 6.4MM X 25.4MM

KEYSTONE

15 in stock

Price for: Pack of 100

1+ $213.50 5+ $180.58 10+ $161.01 25+ $138.41 more…

Buy

SPACER/STANDOFF, HEX BRASS 6.35MMX25.4MM

ABBATRON HH SMITH

10 in stock

Price for: Pack of 100

7+ $256.25

Buy

SPACER/STANDOFF, ALUMINIUM 6.35MMX25.4MM

RAF ELECTRONIC HARDWARE

682 in stock

Price for: Each

1+ $1.92 100+ $1.53 500+ $1.43 1000+ $1.35

Buy

SPACER/STANDOFF, SS, 6.35MM X 25.4MM

RAF ELECTRONIC HARDWARE

37 in stock

Price for: Each

1+ $5.53 100+ $5.17 500+ $4.85 1000+ $4.48

Buy

SPACER/STANDOFF, NYLON, 6.35MM X 25.4MM

RAF ELECTRONIC HARDWARE

3 in stock

Price for: Each

1+ $7.40 100+ $6.53 500+ $6.10 1000+ $5.36

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Standoff Material: Aluminum
  • Body Length: 25.4mm
  • Thread Size - Metric: -
  • Product Range: MC Hex Aluminium Series
  • Standoff Type: Hex Male-Female
  • Thread Size - Imperial: 6-32