Low

MULTICOMP  SPC21564  SPACER/STANDOFF, HEX, AL 6.35MM X 25.4MM

MULTICOMP SPC21564
Technical Data Sheet (53.36KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Standoff Material:
Aluminum
Thread Size - Metric:
-
Thread Size - Imperial:
8-32
Standoff Type:
Hex Female
Body Length:
25.4mm
Product Range:
MC Hex Aluminium Series
External Width:
6.35 mm
Overall Length:
25.4 mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.108864

Alternatives

SPACER/STANDOFF, HEX, AL, 6.4MM X 25.4MM

KEYSTONE

13 in stock

Price for: Pack of 100

1+ $115.97 2+ $106.01 5+ $101.27 10+ $83.30 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.