Low

MULTICOMP  SPC21557  SPACER/STANDOFF, HEX, AL 6.35MM X 6.35MM

MULTICOMP SPC21557
Technical Data Sheet (51.19KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Standoff Material:
Aluminum
Standoff Type:
Hex Female
Thread Size - Metric:
-
Thread Size - Imperial:
6-32
Body Length:
6.35mm
Product Range:
MC Hex Aluminium Series
External Width:
6.35 mm
Overall Length:
6.35 mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.048535

Alternatives

SPACER/STANDOFF, HEX, AL, 6.4MM X 6.4MM

KEYSTONE

33 in stock

Price for: Pack of 100

1+ $66.93 5+ $53.56 10+ $40.20 25+ $25.55 more…

Buy

SPACER/STANDOFF, NYLON, 6.35MM X 6.35MM

RAF ELECTRONIC HARDWARE

9 in stock

Price for: Each

1+ $0.741 100+ $0.718 500+ $0.672 1000+ $0.642

Buy

SPACER/STANDOFF, SS, 6.35MM X 6.35MM

RAF ELECTRONIC HARDWARE

1 in stock

Price for: Each

191+ $2.78 500+ $2.54 1000+ $2.35

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.