Low

MULTICOMP  SPC21551  SPACER/STANDOFF, HEX AL 6.35MM X 19.05MM

MULTICOMP SPC21551
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SPC21551
Order Code:
1289773
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Standoff Material:
Aluminum
Thread Size - Metric:
-
Thread Size - Imperial:
4-40
Standoff Type:
Hex Female
Body Length:
19.05mm
Product Range:
MC Hex Aluminium Series
External Width:
6.35
Overall Length:
19.05
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.163296

Alternatives

SPACER/STANDOFF, HEX, AL, 6.4MM X 19.1MM

KEYSTONE

10 in stock

Price for: Pack of 100

1+ $99.41 5+ $79.53 10+ $59.69 25+ $37.95 more…

Buy

SPACER/STANDOFF, NYLON 6.35MM X 17.475MM

RAF ELECTRONIC HARDWARE

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $1.37 100+ $1.32 500+ $1.29 1000+ $1.26

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.