Low

MULTICOMP  SMCJ22CA  TVS Diode, TRANSZORB SMCJ Series, Bidirectional, 22 V, 35.5 V, DO-214AB, 2 Pins

MULTICOMP SMCJ22CA
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SMCJ22CA
Order Code:
1797942
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
TRANSZORB SMCJ Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
22V
Clamping Voltage Vc Max:
35.5V
Diode Case Style:
DO-214AB
No. of Pins:
2Pins
Breakdown Voltage Min:
24.4V
Breakdown Voltage Max:
26.9V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.00021