Low

MULTICOMP  PC3L25004LT  TERMINAL, MALE, SINGLE, 90DEG

MULTICOMP PC3L25004LT
Technical Data Sheet (188.72KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PC3L25004LT is a 4.3mm 90° disconnect single Male Terminal made of brass with tin plated finish.

 

Product Information

Tab Size - Metric:
6.35mm x 0.81mm
Tab Size - Imperial:
0.25" x 0.032"
Terminal Material:
Brass
Mounting Hole Dia:
4.3mm
Terminal Plating:
Tin
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.09

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.