Low

MULTICOMP  MCWR06X3481FTL  SMD Chip Resistor, Thick Film, 3.48 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, MCWR Series

MULTICOMP MCWR06X3481FTL
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCWR06X3481FTL
Order Code:
2446678
Product Range
MCWR Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
3.48kohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
MCWR Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000001

Alternatives

SMD Chip Resistor, Thick Film, 3.48 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, MCWR Series

MULTICOMP

Cut Tape
1,207 in stock

Price for: Each (Supplied on Cut Tape)

100+ $0.027 250+ $0.021 500+ $0.016 1000+ $0.014 more…

Buy

Similar Products