Low

MULTICOMP  MCSMO-0630S24STD  SOLENOID, OPEN FRAME, PUSH, 24V

MULTICOMP MCSMO-0630S24STD
Technical Data Sheet (273.42KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MCSMO-0630S24STD is a 24VDC/2.4W open frame Solenoid with push operation, continuous duty cycle and 240R coil resistance.
  • 4320 Number of turns

 

Product Information

Holding Force - Imperial:
-
Holding Force - Metric:
-
Solenoid Operation:
Push
Coil Voltage:
24VDC
Solenoid Duty Cycle:
Continuous
Coil Power Continuous:
2.4W
Coil Resistance:
240ohm
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85059020
Weight (kg):
.048

Alternatives

SOLENOID, 24VDC, WITH SPRING

PED

6 in stock

Price for: Each

1+ $40.42 15+ $37.20 50+ $36.33

Buy

Linear Solenoid, Push, 6 VDC, Continuous, 2.4 W

MULTICOMP

No Longer Stocked

SOLENOID, OPEN FRAME, PUSH, 12V

MULTICOMP

2,338 in stock

Price for: Each

1+ $23.22 5+ $21.36 10+ $19.78 25+ $18.42 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.