Low

MULTICOMP  MCSCH110-802MU  INDUCTOR, 8MH, +20%

MULTICOMP MCSCH110-802MU
Technical Data Sheet (176.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
MCSCH110 Series
Inductance:
8mH
RMS Current (Irms):
220mA
Saturation Current (Isat):
-
DC Resistance Max:
13ohm
Inductance Tolerance:
± 20%
Packaging:
Each
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.002

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.