Low

MULTICOMP  MCR13-448M-1-05  Toggle Switch, DPDT, Non Illuminated, On-Off-(On), Panel, 12 A

MULTICOMP MCR13-448M-1-05
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCR13-448M-1-05
Order Code:
2128094
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
DPDT
Illumination:
Non Illuminated
Switch Operation:
On-Off-(On)
Product Range:
-
Switch Mounting:
Panel
Contact Current Max:
12A
Contact Voltage AC Nom:
250V
Switch Terminals:
Quick Connect, Solder
Contact Voltage DC Nom:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Tariff No:
85365007
Weight (kg):
.029484

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.