Low

MULTICOMP  MCMT21N331F250CT  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 330 pF, 25 V, ± 1%, C0G / NP0, MCCA Series

MULTICOMP MCMT21N331F250CT
Technical Data Sheet (725.90KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
330pF
Voltage Rating:
25V
Capacitance Tolerance:
± 1%
Dielectric Characteristic:
C0G / NP0
Product Range:
MCCA Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.00001

Associated Products

Similar Products