Low

MULTICOMP  MCMF0W4FF9091A50  METAL FILM RESISTOR, 9.09KOHM, 250mW, 1%

MULTICOMP MCMF0W4FF9091A50
Technical Data Sheet (459.27KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
9.09kohm
Voltage Rating:
250V
Resistor Case Style:
Axial Leaded
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
MCMF Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 50ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.000214

Alternatives

METAL FILM RESISTOR, 9.09KOHM, 250mW, 1%

VISHAY

692 in stock

Price for: Each

1+ $0.208 50+ $0.179 100+ $0.173 500+ $0.126 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.