Low

MULTICOMP  MCMF0W4FF1210A50  METAL FILM RESISTOR, 121 OHM, 250mW, 1%

MULTICOMP MCMF0W4FF1210A50
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCMF0W4FF1210A50
Order Code:
1128179
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
121ohm
Voltage Rating:
250V
Resistor Case Style:
Axial Leaded
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
MCMF Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 50ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.000214

Alternatives

METAL FILM RESISTOR, 121 OHM, 250mW, 1%, FULL REEL

MULTICOMP

10,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.012 10000+ $0.012 15000+ $0.009

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.