Low

MULTICOMP  MCMF0W4DF2262A50  Through Hole Resistor, 22.6 kohm, 250 V, Axial Leaded, 250 mW, ± 0.5%, MCMF0W4 Series

MULTICOMP MCMF0W4DF2262A50
Technical Data Sheet (408.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
22.6kohm
Voltage Rating:
250V
Resistor Case Style:
Axial Leaded
Power Rating:
250mW
Resistance Tolerance:
± 0.5%
Product Range:
MCMF0W4 Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 50ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.000216

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.