Low

MULTICOMP  MCL-S270SAC-ML  LED, Red Orange, SMD, 20 mA, 2.1 V, 620 nm

MULTICOMP MCL-S270SAC-ML
Technical Data Sheet (538.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Red Orange
LED Mounting:
SMD
Bulb Size:
-
Forward Current If:
20mA
Forward Voltage:
2.1V
Wavelength Typ:
620nm
Luminous Intensity:
150mcd
Viewing Angle:
130°
Lens Shape:
-
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.00017

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.