Low

MULTICOMP  MCFT0BT1N6  Surface Mount High Frequency Inductor, 1.6 nH, 560 mA, 0402 [1005 Metric], Thin Film, 0.25 ohm

MULTICOMP MCFT0BT1N6
Technical Data Sheet (780.51KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
-
Inductance:
1.6nH
DC Current Rating:
560mA
High Frequency Inductor Case:
0402 [1005 Metric]
Inductor Construction:
Thin Film
DC Resistance Max:
0.25ohm
Inductance Tolerance:
± 0.1nH
Self Resonant Frequency Min:
10GHz
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000009

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.