Low

MULTICOMP  MCFT0BT1N201  Surface Mount High Frequency Inductor, MCFT Series, 1.2 nH, 600 mA, 0201 [0603 Metric], Thin Film

MULTICOMP MCFT0BT1N201
Technical Data Sheet (780.51KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
MCFT Series
Inductance:
1.2nH
DC Current Rating:
600mA
High Frequency Inductor Case:
0201 [0603 Metric]
Inductor Construction:
Thin Film
DC Resistance Max:
0.15ohm
Inductance Tolerance:
± 0.1nH
Self Resonant Frequency Min:
6GHz
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000003

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.