Low

MULTICOMP  MCFRBTNV2001  Surface Mount MELF Resistor, 2 kohm, 200 V, 250 mW, ± 0.1%, MCF Series, Metal Film

MULTICOMP MCFRBTNV2001
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCFRBTNV2001
Order Code:
2102794
Product Range
MCF Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
2kohm
Voltage Rating:
200V
Power Rating:
250mW
Resistance Tolerance:
± 0.1%
Product Range:
MCF Series
Resistor Element Type:
Metal Film
Packaging:
Cut Tape
Temperature Coefficient:
± 15ppm/°C
MELF Resistor Case:
MELF DIN 0204 [3715 Metric]
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000019

Similar Products