Low

MULTICOMP  MCEEL25V475M4X5.2  SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 25 V, EL Series

MULTICOMP MCEEL25V475M4X5.2
Technical Data Sheet (230.90KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
4.7µF
Voltage Rating:
25V
ESR:
-
Product Range:
EL Series
Packaging:
Cut Tape
Lifetime @ Temperature:
1000 hours @ 105°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Ripple Current AC:
12mA
Diameter:
4mm
Height:
5.2mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.0005

Alternatives

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 25 V, HD Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
2,815 In stock

Price for: Each (Supplied on Cut Tape)

10+ $0.458 50+ $0.349 100+ $0.298 250+ $0.265 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 35 V, MCESL Series

MULTICOMP

Cut Tape
1,889 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.173

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 25 V, HB Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
3,031 In stock

Price for: Each (Supplied on Cut Tape)

5+ $0.364 25+ $0.278 375+ $0.237 1250+ $0.211 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF, 25V, 20%, SMD, FULL REEL

PANASONIC ELECTRONIC COMPONENTS

2,000 In stock

Price for: Each (Supplied on Full Reel)

2000+ $0.164 4000+ $0.158 10000+ $0.153 20000+ $0.148

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF, 25V, 20%, SMD, FULL REEL

PANASONIC ELECTRONIC COMPONENTS

2,000 In stock

Price for: Each (Supplied on Full Reel)

2000+ $0.122 4000+ $0.118 10000+ $0.114 20000+ $0.11

Buy