Low

MULTICOMP  MCCFR0W8J0103A20  CARBON FILM RESISTOR, 10KOHM, 125mW, 5%

MULTICOMP MCCFR0W8J0103A20
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCCFR0W8J0103A20
Order Code:
1128067
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
10kohm
Voltage Rating:
200V
Resistor Case Style:
Axial Leaded
Power Rating:
125mW
Resistance Tolerance:
± 5%
Product Range:
MCCFR0W8J Series
Resistor Element Type:
Carbon Film
Temperature Coefficient:
-450ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.000138

Alternatives

CARBON FILM RESISTOR, 10KOHM, 125mW, 5%, FULL REEL

MULTICOMP

22,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.007 4000+ $0.007 6000+ $0.007

Buy

Through Hole Resistor, 10 kohm, 200 V, Axial Leaded, 125 mW, ± 5%, MCRE Series

MULTICOMP

2,938 in stock

Price for: Each

50+ $0.019 500+ $0.017 1000+ $0.014 5000+ $0.012 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.