Low

MULTICOMP  MCCFR0W4J0243A50  CARBON FILM RESISTOR, 24KOHM, 250mW, 5%

MULTICOMP MCCFR0W4J0243A50
Technical Data Sheet (2.09MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resistance:
24kohm
Voltage Rating:
250V
Resistor Case Style:
Axial Leaded
Power Rating:
250mW
Resistance Tolerance:
± 5%
Product Range:
MCCFR0W4J Series
Resistor Element Type:
Carbon Film
Temperature Coefficient:
-450ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.000214

Alternatives

CARBON FILM RESISTOR, 24KOHM, 250mW, 5%, FULL REEL

MULTICOMP

5,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.075 10000+ $0.048 15000+ $0.048

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.