Low

MULTICOMP  MCCFR0W4J0162A50  CARBON FILM RESISTOR, 1.6KOHM, 250mW 5%

MULTICOMP MCCFR0W4J0162A50
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCCFR0W4J0162A50
Order Code:
1128781
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
1.6kohm
Voltage Rating:
250V
Resistor Case Style:
Axial Leaded
Power Rating:
250mW
Resistance Tolerance:
± 5%
Product Range:
MCCFR0W4J Series
Resistor Element Type:
Carbon Film
Temperature Coefficient:
-450ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.000191

Alternatives

CARBON FILM RESISTOR, 1.6KOHM, 250mW 5%, FULL REEL

MULTICOMP

10,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.008 10000+ $0.005 15000+ $0.005

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.