Low

MULTICOMP  MCA24D05S  Isolated Board Mount DC/DC Converter, Through Hole, 1W, 5V, 100mA, -5V, 100mA

MULTICOMP MCA24D05S
Technical Data Sheet (441.99KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
2 Output
Input Voltage DC Min:
-
Input Voltage DC Max:
24V
Output Power Max:
1W
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
-5V
Output Current - Output 1:
100mA
Output Current - Output 2:
100mA
DC / DC Converter Type:
SIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
-
Width:
6.09mm
Height:
10.16mm
Depth:
19.3mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
IA Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.0026